LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
SOREDE SRYH.0640.YF220MT00 product image
  • SRYH.0640.YF220MT00 thumbnail 1
  • SRYH.0640.YF220MT00 thumbnail 2
  • SRYH.0640.YF220MT00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOREDE SRYH.0640.YF220MT00RoHS

Manufacturer
SOREDEAsian Brands
MPN
SRYH.0640.YF220MT00
LCSC Part #
C53308991
Packaging
SMD,7.4x6.9mm
Customer #
Key Attributes
2.5A 22uH ±20% 120mΩ 3.5A SMD,7.4x6.9mm Fixed Inductors RoHS
Datasheetpdf iconSOREDE SRYH.0640.YF220MT00
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1349$ 0.1066$ 0.53
50+$ 0.1075$ 0.0850$ 4.25
150+$ 0.0937$ 0.0741$ 11.12
1,000+$ 0.0835$ 0.0660$ 66.00
2,000+$ 0.0752$ 0.0595$ 119.00
5,000+$ 0.0711$ 0.0562$ 281.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSOREDE
PackagingSMD,7.4x6.9mm
Current Rating2.5A
Inductance22uH
Tolerance±20%
DC Resistance(DCR)120mΩ
Current - Saturation(Isat)3.5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece