SOREDE SRYH.0420.YF220MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.0420.YF220MT00 |
| LCSC Part # | C53308983 |
| Packaging | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | 1.2A 22uH ±20% 420mΩ 1.6A SMD,4.5x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 1.2A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 420mΩ | |
| Current - Saturation(Isat) | 1.6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1424$ 0.1125 | $ 0.56 |
| 50+ | $ 0.1134$ 0.0896 | $ 4.48 |
| 150+ | $ 0.0989$ 0.0782 | $ 11.73 |
| 500+ | $ 0.0881$ 0.0696 | $ 34.80 |
| 3,000+ | $ 0.0794$ 0.0628 | $ 188.40 |
| 6,000+ | $ 0.0751$ 0.0594 | $ 356.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 1.2A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 420mΩ | |
| Current - Saturation(Isat) | 1.6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



