SOREDE SRYC.0420.YF1R0MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYC.0420.YF1R0MT00 |
| LCSC Part # | C53308978 |
| Packaging | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | 5A 1uH ±20% 8.5A 20mΩ SMD,4.5x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1733$ 0.1370 | $ 0.69 |
| 50+ | $ 0.1373$ 0.1085 | $ 5.43 |
| 150+ | $ 0.1218$ 0.0963 | $ 14.45 |
| 500+ | $ 0.1026$ 0.0811 | $ 40.55 |
| 3,000+ | $ 0.094$ 0.0743 | $ 222.90 |
| 6,000+ | $ 0.0889$ 0.0703 | $ 421.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.5A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



