LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI SI2302C-YYT product image
Images for reference only

YONGYUTAI SI2302C-YYTRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
SI2302C-YYT
LCSC Part #
C53308904
Packaging
SOT-23
Customer #
Key Attributes
1.2W 20V 3A 750mV 45mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconYONGYUTAI SI2302C-YYT
In-Stock: 14,950
14,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0118$ 0.59
500+$ 0.0092$ 4.60
3,000+$ 0.0077$ 23.10
6,000+$ 0.0069$ 41.40
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerYONGYUTAI
PackagingSOT-23
Output Capacitance(Coss)35pF
Pd - Power Dissipation1.2W
Drain to Source Voltage20V
Configuration-
Current - Continuous Drain(Id)3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))750mV
Reverse Transfer Capacitance (Crss@Vds)28pF
RDS(on)45mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)200pF
Gate Charge(Qg)3nC
Vgs±12V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece