XR XRT1264Ni-180MVFRL8
| Manufacturer | XRAsian Brands |
| MPN | XRT1264Ni-180MVFRL8 |
| LCSC Part # | C53308003 |
| Packaging | DIP-4P,D=14mm |
| Customer # | |
| Key Attributes | 18uH@1kHz 15mΩ 2 DIP-4P,D=14mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=14mm | |
| Inductance @ Frequency | 18uH@1kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 8A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5388$ 0.5119 | $ 0.51 |
| 10+ | $ 0.4232$ 0.4021 | $ 4.02 |
| 30+ | $ 0.3744$ 0.3557 | $ 10.67 |
| 200+ | $ 0.3125$ 0.2969 | $ 59.38 |
| 400+ | $ 0.2849$ 0.2707 | $ 108.28 |
| 1,000+ | $ 0.2686$ 0.2552 | $ 255.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=14mm | |
| Inductance @ Frequency | 18uH@1kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 8A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



