XR XRSQ1010-10mH-V-67
| Manufacturer | XRAsian Brands |
| MPN | XRSQ1010-10mH-V-67 |
| LCSC Part # | C53308002 |
| Packaging | DIP-4P,14.5x9.5mm |
| Customer # | |
| Key Attributes | 10mH@1kHz 200mΩ 2 DIP-4P,14.5x9.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,14.5x9.5mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1kV | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 189
189 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5107$ 0.4852 | $ 0.49 |
| 10+ | $ 0.405$ 0.3848 | $ 3.85 |
| 30+ | $ 0.3579$ 0.3401 | $ 10.20 |
| 100+ | $ 0.3009$ 0.2859 | $ 28.59 |
| 500+ | $ 0.2765$ 0.2627 | $ 131.35 |
| 1,000+ | $ 0.2603$ 0.2473 | $ 247.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,14.5x9.5mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1kV | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



