XR XRT1495-603VFRL27
| Manufacturer | XRAsian Brands |
| MPN | XRT1495-603VFRL27 |
| LCSC Part # | C53307999 |
| Packaging | DIP-4P,D=17.5mm |
| Customer # | |
| Key Attributes | 60mH@1kHz 700mΩ 2 DIP-4P,D=17.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=17.5mm | |
| Inductance @ Frequency | 60mH@1kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 600mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.651$ 0.6185 | $ 0.62 |
| 10+ | $ 0.5272$ 0.5009 | $ 5.01 |
| 30+ | $ 0.4668$ 0.4435 | $ 13.31 |
| 100+ | $ 0.4049$ 0.3847 | $ 38.47 |
| 500+ | $ 0.3684$ 0.3500 | $ 175.00 |
| 1,000+ | $ 0.3493$ 0.3319 | $ 331.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=17.5mm | |
| Inductance @ Frequency | 60mH@1kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 600mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



