XR XRT1264-102MHFRL7
| Manufacturer | XRAsian Brands |
| MPN | XRT1264-102MHFRL7 |
| LCSC Part # | C53307996 |
| Packaging | DIP-4P,D=14mm |
| Customer # | |
| Key Attributes | 1mH@1kHz 14mΩ 2 DIP-4P,D=14mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=14mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 3.8A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4672$ 0.4439 | $ 0.44 |
| 10+ | $ 0.3695$ 0.3511 | $ 3.51 |
| 30+ | $ 0.3272$ 0.3109 | $ 9.33 |
| 200+ | $ 0.2751$ 0.2614 | $ 52.28 |
| 400+ | $ 0.2507$ 0.2382 | $ 95.28 |
| 1,000+ | $ 0.2377$ 0.2259 | $ 225.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | DIP-4P,D=14mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 3.8A | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



