LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XR161618VC-750K product image
  • XR161618VC-750K thumbnail 1
  • XR161618VC-750K thumbnail 2
  • XR161618VC-750K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XR161618VC-750KRoHS

Manufacturer
XRAsian Brands
MPN
XR161618VC-750K
LCSC Part #
C53307995
Packaging
Through Hole,16.5x16.5mm
Customer #
Key Attributes
8A 75uH ±10% 10A 40mΩ Through Hole,16.5x16.5mm Fixed Inductors RoHS
Datasheetpdf iconXR XR161618VC-750K
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4262$ 1.43
10+$ 1.188$ 11.88
50+$ 1.057$ 52.85
100+$ 0.9087$ 90.87
500+$ 0.8425$ 421.25
1,000+$ 0.8141$ 814.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingThrough Hole,16.5x16.5mm
Current Rating8A
Inductance75uH
Tolerance±10%
Current - Saturation(Isat)10A
DC Resistance(DCR)40mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece