LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XR161615VC-220M product image
  • XR161615VC-220M thumbnail 1
  • XR161615VC-220M thumbnail 2
  • XR161615VC-220M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XR161615VC-220MRoHS

Manufacturer
XRAsian Brands
MPN
XR161615VC-220M
LCSC Part #
C53307994
Packaging
Through Hole,16.5x16.5mm
Customer #
Key Attributes
13A 22uH ±20% 15mΩ 16A Through Hole,16.5x16.5mm Fixed Inductors RoHS
Datasheetpdf iconXR XR161615VC-220M
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1622$ 1.1041$ 1.10
10+$ 0.9685$ 0.9201$ 9.20
50+$ 0.8606$ 0.8176$ 40.88
100+$ 0.7399$ 0.7030$ 70.30
500+$ 0.6875$ 0.6532$ 326.60
1,000+$ 0.6621$ 0.6290$ 629.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingThrough Hole,16.5x16.5mm
Current Rating13A
Inductance22uH
Tolerance±20%
DC Resistance(DCR)15mΩ
Current - Saturation(Isat)16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece