XR XR181809VC-3R3M
| Manufacturer | XRAsian Brands |
| MPN | XR181809VC-3R3M |
| LCSC Part # | C53307991 |
| Packaging | Through Hole,17.8x17.8mm |
| Customer # | |
| Key Attributes | 17A 3.3uH ±20% 30A 3mΩ Through Hole,17.8x17.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,17.8x17.8mm | |
| Current Rating | 17A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6732$ 0.6396 | $ 0.64 |
| 10+ | $ 0.5462$ 0.5189 | $ 5.19 |
| 50+ | $ 0.4827$ 0.4586 | $ 22.93 |
| 100+ | $ 0.4192$ 0.3983 | $ 39.83 |
| 500+ | $ 0.3827$ 0.3636 | $ 181.80 |
| 1,000+ | $ 0.362$ 0.3439 | $ 343.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,17.8x17.8mm | |
| Current Rating | 17A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 30A | |
| DC Resistance(DCR) | 3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



