LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XR131510VC-220M product image
  • XR131510VC-220M thumbnail 1
  • XR131510VC-220M thumbnail 2
  • XR131510VC-220M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XR131510VC-220MRoHS

Manufacturer
XRAsian Brands
MPN
XR131510VC-220M
LCSC Part #
C53307985
Packaging
Through Hole,15.5x13mm
Customer #
Key Attributes
6.5A 22uH ±20% 24mΩ 9.5A Through Hole,15.5x13mm Fixed Inductors RoHS
Datasheetpdf iconXR XR131510VC-220M
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6542$ 0.6215$ 0.62
10+$ 0.5319$ 0.5054$ 5.05
50+$ 0.47$ 0.4465$ 22.33
100+$ 0.4081$ 0.3877$ 38.77
500+$ 0.3716$ 0.3531$ 176.55
1,000+$ 0.3525$ 0.3349$ 334.90
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingThrough Hole,15.5x13mm
Current Rating6.5A
Inductance22uH
Tolerance±20%
DC Resistance(DCR)24mΩ
Current - Saturation(Isat)9.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece