XR XR131510VC-4R7M
| Manufacturer | XRAsian Brands |
| MPN | XR131510VC-4R7M |
| LCSC Part # | C53307984 |
| Packaging | Through Hole,15.5x13mm |
| Customer # | |
| Key Attributes | 12A 4.7uH ±20% 7.2mΩ 24A Through Hole,15.5x13mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,15.5x13mm | |
| Current Rating | 12A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.2mΩ | |
| Current - Saturation(Isat) | 24A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6002$ 0.5702 | $ 0.57 |
| 10+ | $ 0.4875$ 0.4632 | $ 4.63 |
| 50+ | $ 0.4303$ 0.4088 | $ 20.44 |
| 100+ | $ 0.3747$ 0.3560 | $ 35.60 |
| 500+ | $ 0.3414$ 0.3244 | $ 162.20 |
| 1,000+ | $ 0.3239$ 0.3078 | $ 307.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,15.5x13mm | |
| Current Rating | 12A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.2mΩ | |
| Current - Saturation(Isat) | 24A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



