XR XR080807VC-1R5M
| Manufacturer | XRAsian Brands |
| MPN | XR080807VC-1R5M |
| LCSC Part # | C53307969 |
| Packaging | Through Hole,8.5x8.5mm |
| Customer # | |
| Key Attributes | 11.5A 1.5uH ±20% 7mΩ 18A Through Hole,8.5x8.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,8.5x8.5mm | |
| Current Rating | 11.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 18A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 112
112 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4118$ 0.3913 | $ 0.39 |
| 10+ | $ 0.3256$ 0.3094 | $ 3.09 |
| 30+ | $ 0.2881$ 0.2737 | $ 8.21 |
| 112+ | $ 0.2426$ 0.2305 | $ 25.82 |
| 448+ | $ 0.2214$ 0.2104 | $ 94.26 |
| 1,008+ | $ 0.21$ 0.1995 | $ 201.10 |
Standard Packaging112/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,8.5x8.5mm | |
| Current Rating | 11.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 18A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



