LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCM1006C-251YT product image
  • XRCM1006C-251YT thumbnail 1
  • XRCM1006C-251YT thumbnail 2
  • XRCM1006C-251YT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCM1006C-251YTRoHS

Manufacturer
XRAsian Brands
MPN
XRCM1006C-251YT
LCSC Part #
C53307951
Packaging
SMD-4P,10x8.7mm
Customer #
Key Attributes
250uH@100kHz 35mΩ 2 400Ω@100MHz SMD-4P,10x8.7mm Common Mode Chokes RoHS
Datasheetpdf iconXR XRCM1006C-251YT
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6875$ 0.6532$ 0.65
10+$ 0.5573$ 0.5295$ 5.30
30+$ 0.4922$ 0.4676$ 14.03
100+$ 0.4271$ 0.4058$ 40.58
500+$ 0.389$ 0.3696$ 184.80
800+$ 0.3684$ 0.3500$ 280.00
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerXR
PackagingSMD-4P,10x8.7mm
Inductance @ Frequency250uH@100kHz
DC Resistance(DCR)35mΩ
Insulation Resistance(IR)-
Voltage Rating (AC)-
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency400Ω@100MHz
Current Rating2A
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece