XR XRCM1006C-121YT
| Manufacturer | XRAsian Brands |
| MPN | XRCM1006C-121YT |
| LCSC Part # | C53307948 |
| Packaging | SMD-4P,10x8.7mm |
| Customer # | |
| Key Attributes | 120uH@100kHz 25mΩ 2 200Ω@200MHz SMD-4P,10x8.7mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-4P,10x8.7mm | |
| Inductance @ Frequency | 120uH@100kHz | |
| DC Resistance(DCR) | 25mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 200Ω@200MHz | |
| Current Rating | 2.5A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 804
804 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6987 | $ 0.70 |
| 10+ | $ 0.5651 | $ 5.65 |
| 30+ | $ 0.4984 | $ 14.95 |
| 100+ | $ 0.4316 | $ 43.16 |
| 500+ | $ 0.3925 | $ 196.25 |
| 800+ | $ 0.373 | $ 298.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-4P,10x8.7mm | |
| Inductance @ Frequency | 120uH@100kHz | |
| DC Resistance(DCR) | 25mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 200Ω@200MHz | |
| Current Rating | 2.5A | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



