LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT53E256M32D2FW-046 IT:B product image
  • MT53E256M32D2FW-046 IT:B thumbnail 1
  • MT53E256M32D2FW-046 IT:B thumbnail 2
  • MT53E256M32D2FW-046 IT:B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

micron MT53E256M32D2FW-046 IT:BRoHS

Manufacturer
MPN
MT53E256M32D2FW-046 IT:B
LCSC Part #
C5330484
Packaging
TFBGA-200(10x14.5)
Customer #
Key Attributes
8Gbit 1.06V~1.17V 2.133GHz LPDDR4X SDRAM TFBGA-200(10x14.5) Memory (ICs) RoHS
Datasheetpdf iconmicron MT53E256M32D2FW-046 IT:B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.3109$ 20.31
5+$ 19.3597$ 96.80
30+$ 18.4084$ 552.25
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufacturermicron
PackagingTFBGA-200(10x14.5)
Refresh Current470uA
Memory Size8Gbit
Voltage - Supply1.06V~1.17V
Operating temperature-40℃~+95℃
Clock Frequency2.133GHz
FeaturesAuto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function
Memory FormatLPDDR4X SDRAM
Current - Supply295mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Ultra-low-voltage core and I/O power supplies – VDD1 = 1.70 - 1.95V; 1.80V nominal – VDD2 = 1.06–1.17V; 1.10V nominal VDDQ = 1.06 - 1.17V; 1.10V nominal or Low VDDQ = 0.57–0.65V; 0.60V nominal
  • Frequency range – 2133–10 MHz (data rate range: 4266–20 Mb/s/pin)
  • 16n prefetch DDR architecture
  • 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry
  • Bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL/WL)
  • Programmable and on-the-fly burst lengths (BL = 16, 32)
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • Up to 8.5 GB/s per die
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR)
  • Selectable output drive strength (DS)
  • Clock-stop capability
  • RoHS-compliant, “green” packaging
  • Programmable VSS (ODT) termination