MAXIM MAX7426CPA+
| Manufacturer | |
| MPN | MAX7426CPA+ |
| LCSC Part # | C5330464 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5th-Order, Lowpass, Elliptic, Switched-Capacitor Filters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | DIP-8 | |
| Filter Type | Elliptic Filter;Low-pass Filter | |
| Frequency | 1Hz~12kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Filter Order | 5 | |
| Number of Channels | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX7426/MAX7427 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7426) or +3V (MAX7427) supply.
- The devices draw only 0.8mA of supply current and allow corner frequencies from 1Hz to 12kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
- They can be put into a low-power mode, reducing supply current to 0.2μA.
- Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff-frequency control.
- An offset-adjust pin allows for adjustment of the DC output level.
- The MAX7426/MAX7427 deliver 37dB of stopband rejection and a sharp rolloff with a transition ratio of 1.25.
- Their fixed response limits the design task to selecting a clock frequency.
- 5th-Order, Elliptic Lowpass Filters
- Low Noise and Distortion: -80dB THD + Noise
- Clock-Tunable Corner Frequency (1Hz to 12kHz)
- Single-Supply Operation +5V (MAX7426) +3V (MAX7427)
- Low Power 0.8mA (Operating Mode) 0.2μA (Shutdown Mode)
- Available in 8-Pin μMAX/PDIP Packages
- Low Output Offset: ±4mV
Applications
AI Translation
- ADC Anti-Aliasing
- CT2 Base Stations
- Post-DAC Filtering
- Speech Processing
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7992 | $ 7.80 |
| 10+ | $ 6.7071 | $ 67.07 |
| 50+ | $ 6.0414 | $ 302.07 |
| 100+ | $ 5.4832 | $ 548.32 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | DIP-8 | |
| Filter Type | Elliptic Filter;Low-pass Filter | |
| Frequency | 1Hz~12kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Filter Order | 5 | |
| Number of Channels | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX7426/MAX7427 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7426) or +3V (MAX7427) supply.
- The devices draw only 0.8mA of supply current and allow corner frequencies from 1Hz to 12kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
- They can be put into a low-power mode, reducing supply current to 0.2μA.
- Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff-frequency control.
- An offset-adjust pin allows for adjustment of the DC output level.
- The MAX7426/MAX7427 deliver 37dB of stopband rejection and a sharp rolloff with a transition ratio of 1.25.
- Their fixed response limits the design task to selecting a clock frequency.
- 5th-Order, Elliptic Lowpass Filters
- Low Noise and Distortion: -80dB THD + Noise
- Clock-Tunable Corner Frequency (1Hz to 12kHz)
- Single-Supply Operation +5V (MAX7426) +3V (MAX7427)
- Low Power 0.8mA (Operating Mode) 0.2μA (Shutdown Mode)
- Available in 8-Pin μMAX/PDIP Packages
- Low Output Offset: ±4mV
Applications
AI Translation
- ADC Anti-Aliasing
- CT2 Base Stations
- Post-DAC Filtering
- Speech Processing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

