Slkor MC34063A
| Manufacturer | SlkorAsian Brands |
| MPN | MC34063A |
| LCSC Part # | C5330394 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Multi-function DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection | |
| Output Current | 1.5A | |
| Number of Channels | 1 | |
| Topology | Buck;Boost;Inverting | |
| Frequency - Switching | 38kHz | |
| Operating Voltage | 3V~36V | |
| Output Voltage | - | |
| Function | Step-down type;Boost | |
| Quiescent Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC34063A is a monolithic switching regulator control circuit which contains the primary functions required for DC-DC converters. This device consists of internal temperature compensated reference, voltage comparator, controlled duty cycle oscillator with active current limit circuit, driver and high current output switch. The MC34063A is specifically designed as a general DC-DC converter to be used in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components. The MC34063A is available in package : SOP -8
Features
- Operation from 3.0V to 36V Input
- Low Standby Current
- Current Limiting
- Output Switch Current to 1.5A
- Output Voltage Adjustable
- Operation Frequency up to 180kHz
- Precision 2% Reference
Applications
- Battery Chargers
- ADSL Modems
- Hubs
- Negative Voltage Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1312 | $ 0.66 |
| 50+ | $ 0.1048 | $ 5.24 |
| 150+ | $ 0.0916 | $ 13.74 |
| 500+ | $ 0.0817 | $ 40.85 |
| 2,500+ | $ 0.0674 | $ 168.50 |
| 5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection | |
| Output Current | 1.5A | |
| Number of Channels | 1 | |
| Topology | Buck;Boost;Inverting | |
| Frequency - Switching | 38kHz | |
| Operating Voltage | 3V~36V | |
| Output Voltage | - | |
| Function | Step-down type;Boost | |
| Quiescent Current | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC34063A is a monolithic switching regulator control circuit which contains the primary functions required for DC-DC converters. This device consists of internal temperature compensated reference, voltage comparator, controlled duty cycle oscillator with active current limit circuit, driver and high current output switch. The MC34063A is specifically designed as a general DC-DC converter to be used in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components. The MC34063A is available in package : SOP -8
Features
- Operation from 3.0V to 36V Input
- Low Standby Current
- Current Limiting
- Output Switch Current to 1.5A
- Output Voltage Adjustable
- Operation Frequency up to 180kHz
- Precision 2% Reference
Applications
- Battery Chargers
- ADSL Modems
- Hubs
- Negative Voltage Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



