Infineon 1EDN8550B
| Manufacturer | |
| MPN | 1EDN8550B |
| LCSC Part # | C533032 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-channel EiceDRIVER gate-drive IC with true differential inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 45ns | |
| High Level Delay Time | 45ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | - | |
| Fall Time | 4.5ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EiceDRIVER 1EDNx550 is a new family of single-channel non-isolated gate-driver ICs. Due to the unique fully differential input circuitry with excellent common-mode rejection, the logic driver state is exclusively controlled by the voltage difference between the two inputs, completely independent of the driver’s reference (ground) potential. This eliminates the risk for false triggering and thus is a significant benefit in all applications exhibiting voltage differences between driver and controller ground, a problem typical for systems with 4-pin packages (Kelvin Source connection) high parasitic PCB inductances (long distances, single-layer PCB) bipolar gate drive. In addition, within the common-mode voltage range CMR for PWM signal at 3.3 V as in (Table 1), 1EDNx550 allows to address even high-side and half-bridge applications.
Features
- Very large common-mode input voltage range (CMR) up to ± 150 V
- Supply voltage (VDD) up to 20 V
- 2 UVLO options: 4 V and 8 V
- Separate low impedance source and sink outputs 4 A / 0.85 Ω source 8 A / 0.35 Ω sink
- 45 ns propagation delay with -7 / +10 ns accuracy
- SOT23 or TSNP 6-pin package
- Fully qualified for industrial applications according to JEDEC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8621 | $ 0.86 |
| 10+ | $ 0.6968 | $ 6.97 |
| 30+ | $ 0.6158 | $ 18.47 |
| 100+ | $ 0.5332 | $ 53.32 |
| 500+ | $ 0.4846 | $ 242.30 |
| 1,000+ | $ 0.4603 | $ 460.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 45ns | |
| High Level Delay Time | 45ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | - | |
| Fall Time | 4.5ns | |
| Features | Under Voltage Protection;- | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EiceDRIVER 1EDNx550 is a new family of single-channel non-isolated gate-driver ICs. Due to the unique fully differential input circuitry with excellent common-mode rejection, the logic driver state is exclusively controlled by the voltage difference between the two inputs, completely independent of the driver’s reference (ground) potential. This eliminates the risk for false triggering and thus is a significant benefit in all applications exhibiting voltage differences between driver and controller ground, a problem typical for systems with 4-pin packages (Kelvin Source connection) high parasitic PCB inductances (long distances, single-layer PCB) bipolar gate drive. In addition, within the common-mode voltage range CMR for PWM signal at 3.3 V as in (Table 1), 1EDNx550 allows to address even high-side and half-bridge applications.
Features
- Very large common-mode input voltage range (CMR) up to ± 150 V
- Supply voltage (VDD) up to 20 V
- 2 UVLO options: 4 V and 8 V
- Separate low impedance source and sink outputs 4 A / 0.85 Ω source 8 A / 0.35 Ω sink
- 45 ns propagation delay with -7 / +10 ns accuracy
- SOT23 or TSNP 6-pin package
- Fully qualified for industrial applications according to JEDEC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



