LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIYUAN YTS4T0212AB01 product image
  • YTS4T0212AB01 thumbnail 1
  • YTS4T0212AB01 thumbnail 2
  • YTS4T0212AB01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YIYUAN YTS4T0212AB01RoHS

Manufacturer
YIYUANAsian Brands
MPN
YTS4T0212AB01
LCSC Part #
C5329573
Packaging
SMD-4P,4.7x3.5mm
Customer #
Key Attributes
Tactile Switch 4.7mm x 3.5mm
Datasheetpdf iconYIYUAN YTS4T0212AB01
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0562$ 0.28
50+$ 0.0549$ 2.75
150+$ 0.054$ 8.10
500+$ 0.0531$ 26.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackagingSMD-4P,4.7x3.5mm
Voltage Rating32V
Switching Life100,000 cycles
with BracketWithout Bracket
Width3.5mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Length4.7mm
Contact Current50mA
Height1.65mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece