YIYUAN YTS8P012NL1BT00
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS8P012NL1BT00 |
| LCSC Part # | C5329571 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500,000 cycles Without Latching SPST Through Hole Round Plunger 250V 5.5N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole | |
| Life | 500,000 cycles | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+55℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Actuator Style | Round Plunger | |
| electric current | 2A | |
| Voltage Rating | 250V | |
| Operating Force | 5.5N |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 52
52 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9073 | $ 1.91 |
| 10+ | $ 1.6238 | $ 16.24 |
| 50+ | $ 1.3888 | $ 69.44 |
| 100+ | $ 1.2057 | $ 120.57 |
| 500+ | $ 1.123 | $ 561.50 |
| 1,000+ | $ 1.0874 | $ 1087.40 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |


