LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIYUAN YTS8P012NL1OT00 product image
  • YTS8P012NL1OT00 thumbnail 1
  • YTS8P012NL1OT00 thumbnail 2
  • YTS8P012NL1OT00 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YIYUAN YTS8P012NL1OT00RoHS

Manufacturer
YIYUANAsian Brands
MPN
YTS8P012NL1OT00
LCSC Part #
C5329568
Packaging
Through Hole
Customer #
Key Attributes
500,000 cycles Without Latching SPST Through Hole Round Plunger 250V 5.5N Through Hole Pushbutton Switches RoHS
Datasheetpdf iconYIYUAN YTS8P012NL1OT00
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6374$ 1.64
10+$ 1.3941$ 13.94
50+$ 1.1921$ 59.61
100+$ 1.036$ 103.60
500+$ 0.9641$ 482.05
1,000+$ 0.9335$ 933.50
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerYIYUAN
PackagingThrough Hole
Life500,000 cycles
With LampWithout
Operating Temperature-25℃~+55℃
Self Lock / No LockLatching
Termination StylePC Pin
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorOrange
Actuator StyleRound Plunger
electric current2A
Voltage Rating250V
Operating Force5.5N

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece