YIYUAN YTS1C0191ABG00N
| Manufacturer |
YIYUAN
Asian Brands |
| MPN | YTS1C0191ABG00N |
| LCSC Part # | C5329564 |
| Packaging | SMD,6x4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf |
| Description | Tactile Switch 160gf 2.5mm 6mm x 4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,6x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,090
2,090
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1022 | $ 0.51 |
50+ | $ 0.0814 | $ 4.07 |
150+ | $ 0.0709 | $ 10.64 |
500+ | $ 0.0631 | $ 31.55 |
3,000+ | $ 0.0542 | $ 162.60 |
6,000+ | $ 0.0511 | $ 306.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$