TE Connectivity 9-1437356-1
| Manufacturer | |
| MPN | 9-1437356-1 |
| LCSC Part # | C5329450 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flat Ribbon Cables RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire specifications | -;- | |
| Shielding type | Unshielded | |
| CoreWireGauge | - | |
| RoHS compliance status | -;- | |
| Contact surface treatment | -;-;- | |
| RoHS status | -;- | |
| Rows | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| RatedCurrent | - | |
| Number of conductors | 20;- | |
| Sheath (insulation) material | PVC | |
| WorkingTemperature | - | |
| Contact surface treatment thickness | -;- | |
| Maximum current | - | |
| material quality | - | |
| specifications | - | |
| length | 30.5 m [ 100 ft ] | |
| Wire gauge | - | |
| Maximum voltage | - | |
| Colour | - | |
| WireDiameter | - | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Meter |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

