LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
27% OFF
DIODES AL5890-30P1-13 product image
  • AL5890-30P1-13 thumbnail 1
  • AL5890-30P1-13 thumbnail 2
  • AL5890-30P1-13 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AL5890-30P1-13RoHS

Manufacturer
MPN
AL5890-30P1-13
LCSC Part #
C5329421
Packaging
PowerDI-123
Customer #
Key Attributes
400V Constant Current LED Driver
Datasheetpdf iconDIODES AL5890-30P1-13

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingPowerDI-123
Output Voltage400V
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+105℃
Topology-
Number of Channels1
TypeAC-DC;DC-DC
Output Current30mA
Constant Current Accuracy-
Voltage - Input(DC)7V~400V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The AL5890 is a 400V constant current LED driver and it provides a cost-effective two pin solution. It has good temperature stability and the current accuracy of <±2.0mA (typ.) regulated over a wide voltage and temperature range. The AL5890 comes in various or pre-fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high-side and low-side driving of LED chains. The AL5890 turns on when the voltage between IN and OUT is greater than 7V. Long LED chain application up to 400V operating voltage subject to package thermal limitation. The AL5890 is available in thermally robust PowerDI123 (Type B), SOT89 and TO252 (Standard) packages. The AL5890 is a constant current Linear LED driver and can be connected in series with LEDs as a High Side or a Low Side constant current regulator. The AL5890 offers various current settings from 10mA to 40mA and different current settings available upon request.

Features

AI Translation
  • DC up to 400V Operating Voltage With Long LED Chains Subject to Package Thermal Constraint
  • LED Current Tolerance Over Wide Temperature Range <±2.0mA (typ.)
  • Thermal Foldback Protection
  • 10mA, 15mA, 20mA, 30mA, and 40mA pre-fixed Constant Output Current Options
  • PowerDI123 (Type B), SOT89 and TO252 (Standard) Thermally Enhanced Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Commercial LED Lighting Fixtures
  • Emergency Lighting
  • Signage, Downlights, Decorative and Architectural Lighting
In-Stock: 9,790
9,790 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
QtyUnit PriceTotal Amount
5+$ 0.1238$ 0.0904$ 0.45
50+$ 0.1092$ 0.0798$ 3.99
150+$ 0.1029$ 0.0752$ 11.28
500+$ 0.0899$ 0.0657$ 32.85
2,500+$ 0.0865$ 0.0632$ 158.00
5,000+$ 0.0844$ 0.0617$ 308.50
Standard Packaging10000/Full Reel