KOHERelec MDS0630-100M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | MDS0630-100M |
| LCSC Part # | C5328844 |
| Package | SMD,7.5x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH SMD,6.6x7.5mm |
| Description | 4A 10uH ±20% 76mΩ 4.5A SMD,7.5x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,7.5x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,185
1,185
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1107 $ 0.0665 | $ 0.33 |
50+ | $ 0.0875 $ 0.0525 | $ 2.63 |
150+ | $ 0.0759 $ 0.0456 | $ 6.84 |
1,000+ | $ 0.0672 $ 0.0404 | $ 40.40 |
2,000+ | $ 0.0603 $ 0.0362 | $ 72.40 |
5,000+ | $ 0.0568 $ 0.0341 | $ 170.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$