RUILON RLSD32A071VH
| Manufacturer | RUILONAsian Brands |
| MPN | RLSD32A071VH |
| LCSC Part # | C53286347 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 11V 120A@8/20us 2.4kW@8/20us 8V Unidirectional 7V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | SOD-323 | |
| Clamping Voltage | 11V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 120A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2.4kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is designed to protect voltage-sensitive electronic components from ESD and other transient events. Excellent clamping capability, low leakage, and fast response time provide best-in-class protection for designs exposed to electrostatic discharge. The combination of small size and high-level ESD protection makes it a versatile solution for applications such as digital cameras, mobile phones, and MP3 players. It is designed to replace multilayer varistors (MLV) in consumer device applications, including mobile phones, laptops, tablets, set-top boxes, LCD TVs, and more.
Features
- Single-line unidirectional ESD protection
- Reverse standoff voltage: 7V
- Low reverse clamping voltage
- Low leakage current
- Compact package: 1.70mm×1.30mm×1.00mm
- Fast response time
- ESD rating per Human Body Model JESD22-A114-B Level 3B
- IEC 61000-4-2 Level 4 ESD protection
Applications
- Computers & Peripherals
- Digital Cameras
- Audio & Video Equipment
- Mobile Phones & Accessories
- Portable Electronic Devices
- MP3 Players
- Other Electronic Devices & Communication Systems
- Smartphones
- Laptops
- Portable Electronic Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0986$ 0.0592 | $ 0.30 |
| 50+ | $ 0.0786$ 0.0472 | $ 2.36 |
| 150+ | $ 0.0685$ 0.0411 | $ 6.17 |
| 500+ | $ 0.061$ 0.0366 | $ 18.30 |
| 3,000+ | $ 0.055$ 0.0330 | $ 99.00 |
| 6,000+ | $ 0.052$ 0.0312 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | SOD-323 | |
| Clamping Voltage | 11V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 120A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2.4kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is designed to protect voltage-sensitive electronic components from ESD and other transient events. Excellent clamping capability, low leakage, and fast response time provide best-in-class protection for designs exposed to electrostatic discharge. The combination of small size and high-level ESD protection makes it a versatile solution for applications such as digital cameras, mobile phones, and MP3 players. It is designed to replace multilayer varistors (MLV) in consumer device applications, including mobile phones, laptops, tablets, set-top boxes, LCD TVs, and more.
Features
- Single-line unidirectional ESD protection
- Reverse standoff voltage: 7V
- Low reverse clamping voltage
- Low leakage current
- Compact package: 1.70mm×1.30mm×1.00mm
- Fast response time
- ESD rating per Human Body Model JESD22-A114-B Level 3B
- IEC 61000-4-2 Level 4 ESD protection
Applications
- Computers & Peripherals
- Digital Cameras
- Audio & Video Equipment
- Mobile Phones & Accessories
- Portable Electronic Devices
- MP3 Players
- Other Electronic Devices & Communication Systems
- Smartphones
- Laptops
- Portable Electronic Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



