RUILON RL20203Q0751V
| Manufacturer | RUILONAsian Brands |
| MPN | RL20203Q0751V |
| LCSC Part # | C53286337 |
| Packaging | DFN-3L(2x2) |
| Customer # | |
| Key Attributes | 21V 240A 6kW@8/20us 8V Unidirectional 7.5V DFN-3L(2x2) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 240A | |
| Peak Pulse Power Dissipation (Ppp) | 6kW@8/20us | |
| Voltage - Breakdown | 8V | |
| Number of Channels | - | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 6000W peak pulse power (pulse duration tp = 8/20 µs)
- Unidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Protection for one power line
- ±30kV contact discharge, ±30kV air discharge per IEC 61000-4-2
- IEC 61000-4-4 (EFT) 40A (5/50 ns)
- IEC 61000-4-5 (surge) 240A (8/20 µs)
Applications
AI Translation
- Mobile phones
- Portable electronic devices
- Computers and peripherals
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1538$ 0.0923 | $ 0.46 |
| 50+ | $ 0.1218$ 0.0731 | $ 3.66 |
| 150+ | $ 0.1081$ 0.0649 | $ 9.74 |
| 500+ | $ 0.091$ 0.0546 | $ 27.30 |
| 3,000+ | $ 0.0834$ 0.0501 | $ 150.30 |
| 6,000+ | $ 0.0789$ 0.0474 | $ 284.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 240A | |
| Peak Pulse Power Dissipation (Ppp) | 6kW@8/20us | |
| Voltage - Breakdown | 8V | |
| Number of Channels | - | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 6000W peak pulse power (pulse duration tp = 8/20 µs)
- Unidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Protection for one power line
- ±30kV contact discharge, ±30kV air discharge per IEC 61000-4-2
- IEC 61000-4-4 (EFT) 40A (5/50 ns)
- IEC 61000-4-5 (surge) 240A (8/20 µs)
Applications
AI Translation
- Mobile phones
- Portable electronic devices
- Computers and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



