LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
RUILON RL20203Q0431C product image
  • RL20203Q0431C thumbnail 1
  • RL20203Q0431C thumbnail 2
  • RL20203Q0431C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL20203Q0431CRoHS

Manufacturer
RUILONAsian Brands
MPN
RL20203Q0431C
LCSC Part #
C53286336
Packaging
DFN-3L(2x2)
Customer #
Key Attributes
21V 250A@8/20us 6kW@8/20us 5.4V Bidirectional 4.3V DFN-3L(2x2) TVS Diodes RoHS
Datasheetpdf iconRUILON RL20203Q0431C
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1615$ 0.0969$ 0.48
50+$ 0.1279$ 0.0768$ 3.84
150+$ 0.1135$ 0.0681$ 10.22
500+$ 0.0956$ 0.0574$ 28.70
3,000+$ 0.0876$ 0.0526$ 157.80
6,000+$ 0.0828$ 0.0497$ 298.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerRUILON
PackagingDFN-3L(2x2)
Clamping Voltage21V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)250A@8/20us
Peak Pulse Power Dissipation (Ppp)6kW@8/20us
Voltage - Breakdown5.4V
Number of Channels-
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)4.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 6000W peak pulse power (pulse duration tp = 8/20μs)
  • Bidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Protection for one power line
  • IEC 61000-4-2: ±30kV contact discharge, ±30kV air discharge
  • IEC 61000-4-4 (EFT): 40A (5/50ns)
  • IEC 61000-4-5 (Lightning Surge): 240A (8/20μs)

Applications

AI Translation
  • USB Vbus
  • Power line
  • Power management