RUILON RL1812A300K
| Manufacturer | RUILONAsian Brands |
| MPN | RL1812A300K |
| LCSC Part # | C53286335 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 63V 22V 16V 33V 1812 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Clamping Voltage | 63V | |
| Energy | 1.5J | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 16V | |
| Varistor Voltage | 33V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA Size: 1812
- Variable Capacitance
- MSL Level 1
- Operating Voltage: 3.3Vdc ~ 505Vdc
- High Surge Suppression Capability
- Bidirectional Symmetrical V/I Characteristics
- Multilayer Ceramic Structure Technology
- RoHS and Halogen-Free Compliant
- Operating Temperature Range: -55℃ ~ +125℃
- Storage Temperature Range: 5℃ ~ +40℃
Applications
AI Translation
- EMC compliance for end products
- On-board transient voltage protection for ICs, CMOS, and MOSFETs
- Suppression of inductive switching or other transient events on PCBs, such as EFT and surge voltages
- Protection of components and circuits sensitive to ESD transients on power, control, and signal lines
In-Stock: 945
945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.482$ 0.4338 | $ 0.43 |
| 10+ | $ 0.3821$ 0.3439 | $ 3.44 |
| 30+ | $ 0.3393$ 0.3054 | $ 9.16 |
| 100+ | $ 0.2854$ 0.2569 | $ 25.69 |
| 500+ | $ 0.2616$ 0.2355 | $ 117.75 |
| 1,000+ | $ 0.2474$ 0.2227 | $ 222.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Clamping Voltage | 63V | |
| Energy | 1.5J | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 16V | |
| Varistor Voltage | 33V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA Size: 1812
- Variable Capacitance
- MSL Level 1
- Operating Voltage: 3.3Vdc ~ 505Vdc
- High Surge Suppression Capability
- Bidirectional Symmetrical V/I Characteristics
- Multilayer Ceramic Structure Technology
- RoHS and Halogen-Free Compliant
- Operating Temperature Range: -55℃ ~ +125℃
- Storage Temperature Range: 5℃ ~ +40℃
Applications
AI Translation
- EMC compliance for end products
- On-board transient voltage protection for ICs, CMOS, and MOSFETs
- Suppression of inductive switching or other transient events on PCBs, such as EFT and surge voltages
- Protection of components and circuits sensitive to ESD transients on power, control, and signal lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



