LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON RL1210A470K-102A product image
  • RL1210A470K-102A thumbnail 1
  • RL1210A470K-102A thumbnail 2
  • RL1210A470K-102A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL1210A470K-102ARoHS

Manufacturer
RUILONAsian Brands
MPN
RL1210A470K-102A
LCSC Part #
C53286332
Packaging
1210
Customer #
Key Attributes
80V 35V 25V 52.5V 1210 Varistors, MOVs RoHS
Datasheetpdf iconRUILON RL1210A470K-102A
In-Stock: 808
808 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3932$ 0.3539$ 0.35
10+$ 0.3108$ 0.2798$ 2.80
30+$ 0.2759$ 0.2484$ 7.45
100+$ 0.2331$ 0.2098$ 20.98
500+$ 0.2141$ 0.1927$ 96.35
1,000+$ 0.2014$ 0.1813$ 181.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging1210
Clamping Voltage80V
Rated Wattage-
Pitch-
Capacitance-
Maximum DC Volts35V
Energy20J
Maximum AC Volts25V
Varistor Voltage52.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • EIA Size: 1210
  • Variable Capacitance
  • MSL Level 1
  • Varistor Voltage: 82V
  • High Surge Suppression Capability
  • Bidirectional Symmetrical Voltage/Current Characteristics
  • Multilayer Ceramic Construction Technology
  • RoHS and Halogen-Free (HF) Compliant
  • Operating Temperature Range: -55℃ ~ +125℃
  • Storage Temperature Range: 5℃ ~ +40℃

Applications

AI Translation
  • Aids in achieving EMC compliance for end products
  • On-board transient voltage protection for ICs, CMOS, and MOSFETs
  • Suppresses inductive switching or other transient events on PCBs, such as EFT and surge voltages
  • Protects ESD-sensitive components and circuits on power, control, and signal lines