LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON RL0402A8R0K-200A product image
  • RL0402A8R0K-200A thumbnail 1
  • RL0402A8R0K-200A thumbnail 2
  • RL0402A8R0K-200A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON RL0402A8R0K-200ARoHS

Manufacturer
RUILONAsian Brands
MPN
RL0402A8R0K-200A
LCSC Part #
C53286329
Packaging
0402
Customer #
Key Attributes
21V 5.6V 4V 10.5V 0402 Varistors, MOVs RoHS
Datasheetpdf iconRUILON RL0402A8R0K-200A
In-Stock: 9,880
9,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0412$ 0.0371$ 0.37
100+$ 0.0328$ 0.0296$ 2.96
300+$ 0.0286$ 0.0258$ 7.74
1,000+$ 0.0255$ 0.0230$ 23.00
5,000+$ 0.023$ 0.0207$ 103.50
10,000+$ 0.0217$ 0.0196$ 196.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging0402
Clamping Voltage21V
Rated Wattage-
Pitch-
Energy50mJ
Capacitance-
Maximum DC Volts5.6V
Maximum AC Volts4V
Varistor Voltage10.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • EIA Size: 0402
  • Variable Capacitance
  • MSL Level 1
  • Operating Voltage: 5.6Vdc
  • High Surge Suppression Capability
  • Bidirectional Symmetrical V/I Characteristics
  • Multilayer Ceramic Structure Technology
  • RoHS and Halogen-Free (HF) Compliant
  • Operating Temperature Range: -55℃ ~ +125℃
  • Storage Temperature Range: 5℃ ~ +40℃

Applications

AI Translation
  • Aids in achieving EMC compliance for end products
  • On-board transient voltage protection for ICs, CMOS, and MOSFETs
  • Suppresses inductive switching or other transient events on PCBs, such as EFT and surge voltages
  • Protects components and circuits sensitive to ESD transients on power, control, and signal lines