LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
RUILON 25D621KJ product image
  • 25D621KJ thumbnail 1
  • 25D621KJ thumbnail 2
  • 25D621KJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON 25D621KJRoHS

Manufacturer
RUILONAsian Brands
MPN
25D621KJ
LCSC Part #
C53286321
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
1.025kV 505V 385V 682V Through Hole,P=10mm Varistors, MOVs RoHS
Datasheetpdf iconRUILON 25D621KJ
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5923$ 1.1943$ 1.19
10+$ 1.3264$ 0.9948$ 9.95
30+$ 1.1789$ 0.8842$ 26.53
100+$ 1.0135$ 0.7602$ 76.02
500+$ 0.9405$ 0.7054$ 352.70
1,000+$ 0.9081$ 0.6811$ 681.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
PackagingThrough Hole,P=10mm
Clamping Voltage1.025kV
Rated Wattage1W
Pitch-
Maximum DC Volts505V
Capacitance1.05nF@1kHz
Energy450J
Maximum AC Volts385V
Varistor Voltage682V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Operating voltage (VAC): 385V
  • Fast response to transient overvoltage
  • High transient energy absorption capability
  • Low clamping ratio with no follow current
  • Response time < 25ns
  • Moisture Sensitivity Level: MSL 1
  • Body: round varistor element
  • Coating: epoxy resin, compliant with UL 94 V-0 flame retardant standard
  • Operating temperature: -40°C ~ +105°C
  • Storage temperature: -40°C ~ +125°C

Applications

AI Translation
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Relay and solenoid valve surge absorption
  • Transistor, diode, IC, thyristor, and TRIAC semiconductor protection
  • Surge protection in electronic appliances, gas, and petroleum equipment