LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MyAntenna AELM005 product image
Images for reference only

MyAntenna AELM005RoHS

Manufacturer
MyAntennaAsian Brands
MPN
AELM005
LCSC Part #
C53286287
Packaging
-
Customer #
Key Attributes
2.5 Suction Cup Antenna 0.89dBi 40MHz 490MHz RF Antennas RoHS
Datasheetpdf iconMyAntenna AELM005
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6769$ 10.68
10+$ 9.2163$ 92.16
30+$ 8.327$ 249.81
90+$ 7.5816$ 682.34
Standard Packaging30/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerMyAntenna
Packaging-
VSWR2.5
Antenna TypeSuction Cup Antenna
Peak Gain0.89dBi
Connector TypeSMA
Bandwidth40MHz
Operating Temperature-40℃~+85℃
Length160mm
Frequency(Center/Band)490MHz
Diameter (φD)62mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece