MyAntenna AEWW036
| Manufacturer | MyAntennaAsian Brands |
| MPN | AEWW036 |
| LCSC Part # | C53286280 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 3.01dBi Rubber Ducky Antenna 100MHz 2.45GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 3.01dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Connector Type | SMA | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Diameter (φD) | 10mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2201 | $ 1.22 |
| 10+ | $ 1.0144 | $ 10.14 |
| 30+ | $ 0.9021 | $ 27.06 |
| 200+ | $ 0.7739 | $ 154.78 |
| 400+ | $ 0.7185 | $ 287.40 |
| 1,000+ | $ 0.6932 | $ 693.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 3.01dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Connector Type | SMA | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Diameter (φD) | 10mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



