MyAntenna AECM016
| Manufacturer | MyAntennaAsian Brands |
| MPN | AECM016 |
| LCSC Part # | C53286276 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 2.02dBi RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 2.02dBi | |
| Connector Type | SMA | |
| Bandwidth | 136MHz;980MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 22mm | |
| Frequency(Center/Band) | 892MHz;2.2GHz | |
| Diameter (φD) | 48mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1087 | $ 5.11 |
| 10+ | $ 4.3853 | $ 43.85 |
| 30+ | $ 3.9553 | $ 118.66 |
| 90+ | $ 3.5222 | $ 317.00 |
| 510+ | $ 3.3207 | $ 1693.56 |
| 990+ | $ 3.2303 | $ 3198.00 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 2.02dBi | |
| Connector Type | SMA | |
| Bandwidth | 136MHz;980MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 22mm | |
| Frequency(Center/Band) | 892MHz;2.2GHz | |
| Diameter (φD) | 48mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



