LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MyAntenna AIGF001 product image
  • AIGF001 thumbnail 1
  • AIGF001 thumbnail 2
  • AIGF001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MyAntenna AIGF001RoHS

Manufacturer
MyAntennaAsian Brands
MPN
AIGF001
LCSC Part #
C53286273
Packaging
SMD,30x20mm
Customer #
Key Attributes
2 FPCAntenna 0.48dBi 100MHz 1.55GHz SMD,30x20mm RF Antennas RoHS
Datasheetpdf iconMyAntenna AIGF001
In-Stock: 293
293 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.459$ 0.46
10+$ 0.3624$ 3.62
30+$ 0.3229$ 9.69
300+$ 0.2707$ 81.21
600+$ 0.2485$ 149.10
900+$ 0.2343$ 210.87
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerMyAntenna
PackagingSMD,30x20mm
VSWR2
Antenna TypeFPCAntenna
Peak Gain0.48dBi
Connector TypeIPEX
Bandwidth100MHz
Operating Temperature-40℃~+85℃
Frequency(Center/Band)1.55GHz
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece