LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MyAntenna AICF004 product image
  • AICF004 thumbnail 1
  • AICF004 thumbnail 2
  • AICF004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MyAntenna AICF004RoHS

Manufacturer
MyAntennaAsian Brands
MPN
AICF004
LCSC Part #
C53286270
Packaging
-
Customer #
Key Attributes
3.6dBi FPCAntenna RF Antennas RoHS
Datasheetpdf iconMyAntenna AICF004
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5831$ 0.58
10+$ 0.4707$ 4.71
30+$ 0.4137$ 12.41
100+$ 0.3583$ 35.83
500+$ 0.3241$ 162.05
1,000+$ 0.3078$ 307.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerMyAntenna
Packaging-
VSWR5;2.5
Peak Gain3.6dBi
Antenna TypeFPCAntenna
Connector TypeIPEX
Bandwidth136MHz;980MHz
Operating Temperature-40℃~+85℃
Height0.2mm
Frequency(Center/Band)892MHz;2.2GHz
Length79.4mm
Diameter (φD)1.13mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece