LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ADM485ARZ-REEL-TUDI product image
  • ADM485ARZ-REEL-TUDI thumbnail 1
  • ADM485ARZ-REEL-TUDI thumbnail 2
  • ADM485ARZ-REEL-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ADM485ARZ-REEL-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ADM485ARZ-REEL-TUDI
LCSC Part #
C53286172
Packaging
SOP-8
Customer #
Key Attributes
5V Transceiver 5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi ADM485ARZ-REEL-TUDI
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3026$ 1.51
50+$ 0.237$ 11.85
150+$ 0.2088$ 31.32
500+$ 0.1738$ 86.90
2,500+$ 0.1581$ 395.25
5,000+$ 0.1487$ 743.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes32
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece