LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3486EPA-TUDI product image
  • MAX3486EPA-TUDI thumbnail 1
  • MAX3486EPA-TUDI thumbnail 2
  • MAX3486EPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3486EPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3486EPA-TUDI
LCSC Part #
C53286036
Packaging
DIP-8
Customer #
Key Attributes
3.3V Transceiver 2.5Mbps 32 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3486EPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.007$ 1.01
10+$ 0.8363$ 8.36
50+$ 0.7414$ 37.07
100+$ 0.6355$ 63.55
500+$ 0.5897$ 294.85
1,000+$ 0.5675$ 567.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes32
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece