LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3483CPA-TUDI product image
  • MAX3483CPA-TUDI thumbnail 1
  • MAX3483CPA-TUDI thumbnail 2
  • MAX3483CPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3483CPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3483CPA-TUDI
LCSC Part #
C53286031
Packaging
DIP-8
Customer #
Key Attributes
3.3V Transceiver 250Kbps 32 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3483CPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1745$ 1.17
10+$ 0.9754$ 9.75
50+$ 0.8663$ 43.32
100+$ 0.7414$ 74.14
500+$ 0.6877$ 343.85
1,000+$ 0.6624$ 662.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate250Kbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece