LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
QNHCHIP QN4056 product image
  • QN4056 thumbnail 1
  • QN4056 thumbnail 2
  • QN4056 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

QNHCHIP QN4056RoHS

Manufacturer
QNHCHIPAsian Brands
MPN
QN4056
LCSC Part #
C53285960
Packaging
ESOP-8
Customer #
Key Attributes
Lithium Battery 1A ESOP-8 Battery Management RoHS
Datasheetpdf iconQNHCHIP QN4056
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0333$ 0.0317$ 0.63
200+$ 0.0261$ 0.0248$ 4.96
600+$ 0.022$ 0.0209$ 12.54
4,000+$ 0.0196$ 0.0187$ 74.80
8,000+$ 0.0175$ 0.0167$ 133.60
20,000+$ 0.0164$ 0.0156$ 312.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerQNHCHIP
PackagingESOP-8
Features-
Operating Temperature0℃~+85℃
Quiescent Current55uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4V~8V
The Chip TypeCharging IC
Interface-
Charge Current - Max1A
Balance Current-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

QN4056 is a complete, constant-current/constant-voltage linear charger IC designed for single-cell lithium-ion batteries. It employs an internal PMOSFET architecture with integrated reverse-charge protection, eliminating the need for an external isolation diode. An internal thermal feedback mechanism automatically adjusts the charge current to control junction temperature during high-power operation or in elevated-temperature environments. The charge current is set via an external resistor; when the charge current drops to 1/10 of the programmed value after the final float voltage is reached, the IC automatically terminates the charge cycle. When input power is removed, the IC enters a low-current state, reducing battery leakage current to below 2uA. The IC also supports a shutdown mode in the active state, reducing supply current to 55uA. Additional features include temperature sensing, undervoltage lockout, automatic recharge, and two LED status pins for indicating charge status and charge termination. The QN4056 is available in an ESOP-8 package with an exposed thermal pad for enhanced heat dissipation. Its minimal external component count makes it an ideal solution for portable applications.

Features

AI Translation
  • Single-cell Li-Ion battery charging, no external MOSFET, sense resistor, or blocking diode required
  • Constant-current/constant-voltage charging with thermal regulation for maximum charge rate without risk of overheating
  • Preset charge voltage: 4.2V, ±1% accuracy
  • Charge current monitor output for battery fuel gauging
  • Charge status, battery absence, and fault status indication
  • Automatic recharge
  • 2.9V trickle charging
  • Programmable charge current up to 1000mA
  • Soft-start to limit inrush current
  • Supply current in standby mode: 55uA
  • Integrated battery temperature monitoring
  • C/10 charge termination
  • ESOP-8 package

Applications

AI Translation
  • MP3/MP4
  • GPS
  • Digital cameras
  • Mobile phones/PDA
  • Portable devices/chargers