LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATE ELECTRONICS SRL 10CS 10K J product image
Images for reference only

ATE ELECTRONICS SRL 10CS 10K JRoHS

Manufacturer
MPN
10CS 10K J
LCSC Part #
C53284095
Packaging
Through Hole,D9xL46mm
Customer #
Key Attributes
10kΩ 13W 360.56V Wirewound Resistor ±100ppm/℃ ±5% Through Hole,D9xL46mm Through Hole Resistors RoHS
Datasheetpdf iconATE ELECTRONICS SRL 10CS 10K J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.252$ 2.25
10+$ 2.2046$ 22.05
25+$ 2.1746$ 54.37
100+$ 2.1431$ 214.31
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerATE ELECTRONICS SRL
PackagingThrough Hole,D9xL46mm
Resistance10kΩ
Power(Watts)13W
Voltage Rating360.56V
TypeWirewound Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+350℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece