LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zetta ZD24C512A-XGMT product image
  • ZD24C512A-XGMT thumbnail 1
  • ZD24C512A-XGMT thumbnail 2
  • ZD24C512A-XGMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zetta ZD24C512A-XGMTRoHS

Manufacturer
ZettaAsian Brands
MPN
ZD24C512A-XGMT
LCSC Part #
C53284087
Packaging
TSSOP-8
Customer #
Key Attributes
1.7V~5.5V 512Kbit 1MHz I2C TSSOP-8 Memory (ICs) RoHS
Datasheetpdf iconZetta ZD24C512A-XGMT
In-Stock: 1,438
1,438 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4978$ 0.50
10+$ 0.3925$ 3.93
30+$ 0.3479$ 10.44
100+$ 0.292$ 29.20
500+$ 0.2665$ 133.25
1,000+$ 0.2521$ 252.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerZetta
PackagingTSSOP-8
Voltage - Supply1.7V~5.5V
Memory Size512Kbit
Operating temperature-40℃~+105℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • The ZD24C512A provides 524288 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 65536 words of 8 bits each.
  • The ZD24C512A offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
  • The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

Features

AI Translation
  • Compatible with all I2C bidirectional data transfer protocol
  • Memory array:
    • 512 Kbits (64 Kbytes) of EEPROM
    • Page size: 128 bytes
    • Additional Write lockable page
  • Single supply voltage and high speed:
    • 1 MHz
  • Random and sequential Read modes
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
    • Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability
    • Endurance: 1 Million Write Cycles
    • Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection
    • HBM 6000V
  • 8-lead PDIP/SOP/TSSOP/UDFN/WLCSP packages