LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK PESD0402-05-GK product image
  • PESD0402-05-GK thumbnail 1
  • PESD0402-05-GK thumbnail 2
  • PESD0402-05-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK PESD0402-05-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
PESD0402-05-GK
LCSC Part #
C53283250
Packaging
0402
Customer #
Key Attributes
40V 5V Bidirectional 5V 0402 TVS Diodes RoHS
Datasheetpdf iconGOODWORK PESD0402-05-GK
In-Stock: 9,850
9,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0201$ 1.01
500+$ 0.0158$ 7.90
1,500+$ 0.0134$ 20.10
10,000+$ 0.0119$ 119.00
20,000+$ 0.0107$ 214.00
50,000+$ 0.01$ 500.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
Packaging0402
Clamping Voltage40V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown5V
typeESD
Reverse Leakage Current (Ir)10nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra-low capacitance: 0.05pF (typical)
  • Low leakage current (<10nA)
  • Fast response time (<1ns)
  • Bidirectional, single-line protection
  • IEC 61000-4-2 (ESD air discharge): 15kV
  • IEC 61000-4-2 (ESD contact discharge): 8kV

Applications

AI Translation
  • USB 3.0/3.1
  • HDMI 1.3/1.4/2.0
  • RF antenna
  • SATA and eSATA interfaces