LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
GOODWORK LXES15AAA1-153-GK product image
  • LXES15AAA1-153-GK thumbnail 1
  • LXES15AAA1-153-GK thumbnail 2
  • LXES15AAA1-153-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK LXES15AAA1-153-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
LXES15AAA1-153-GK
LCSC Part #
C53283248
Packaging
0402
Customer #
Key Attributes
40V 5V Bidirectional 0402 TVS Diodes RoHS
Datasheetpdf iconGOODWORK LXES15AAA1-153-GK
In-Stock: 9,680
9,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.0191$ 0.38
200+$ 0.0187$ 0.0150$ 3.00
600+$ 0.0159$ 0.0128$ 7.68
2,000+$ 0.0141$ 0.0113$ 22.60
10,000+$ 0.0127$ 0.0102$ 102.00
20,000+$ 0.0119$ 0.0096$ 192.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
Packaging0402
Clamping Voltage40V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown5V
typeESD
Reverse Leakage Current (Ir)10nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra-low capacitance: 0.05pF (typical)
  • Low leakage current (<10nA)
  • Fast response time (<1ns)
  • Bidirectional, single-line protection
  • IEC 61000-4-2 (air discharge): 15kV
  • IEC 61000-4-2 (contact discharge): 8kV

Applications

AI Translation
  • USB 3.0/3.1 interface
  • HDMI 1.3/1.4/2.0 interface
  • RF antenna
  • SATA and eSATA interface