GOODWORK DMG2302UK-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | DMG2302UK-GK |
| LCSC Part # | C53283194 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 20V 2.3A 1V 1.2W 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.3A | |
| Output Capacitance(Coss) | 35pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 45mΩ@4.5V;65mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20V, 2.3A
- R_DS(ON) < 60 mΩ @ V_GS = 4.5 V
- R_DS(ON) < 90 mΩ @ V_GS = 2.5 V
- Advanced trench technology
- Excellent R_DS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 5,900
5,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159 | $ 0.80 |
| 500+ | $ 0.0125 | $ 6.25 |
| 3,000+ | $ 0.0106 | $ 31.80 |
| 6,000+ | $ 0.0094 | $ 56.40 |
| 30,000+ | $ 0.0084 | $ 252.00 |
| 45,000+ | $ 0.0079 | $ 355.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.3A | |
| Output Capacitance(Coss) | 35pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 45mΩ@4.5V;65mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20V, 2.3A
- R_DS(ON) < 60 mΩ @ V_GS = 4.5 V
- R_DS(ON) < 90 mΩ @ V_GS = 2.5 V
- Advanced trench technology
- Excellent R_DS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



