Guangdong TOPAZ Elec Tech ESS1A331M060700B
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ESS1A331M060700B |
| LCSC Part # | C53282762 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | 10V ±20% 330uF Through Hole,D6.3xL7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs | |
| Capacitance | 330uF | |
| Ripple Current | 160mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0352 | $ 0.70 |
| 200+ | $ 0.0279 | $ 5.58 |
| 1,000+ | $ 0.0238 | $ 23.80 |
| 2,000+ | $ 0.0214 | $ 42.80 |
| 10,000+ | $ 0.0192 | $ 192.00 |
| 20,000+ | $ 0.0181 | $ 362.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs | |
| Capacitance | 330uF | |
| Ripple Current | 160mA@120Hz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



