Guangdong TOPAZ Elec Tech ERG2E6R8M061200Y
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ERG2E6R8M061200Y |
| LCSC Part # | C53282745 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | ±20% 250V 6.8uF Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 8000hrs | |
| Capacitance | 6.8uF | |
| Ripple Current | 182mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0414 | $ 0.41 |
| 100+ | $ 0.0333 | $ 3.33 |
| 300+ | $ 0.0292 | $ 8.76 |
| 1,000+ | $ 0.0262 | $ 26.20 |
| 5,000+ | $ 0.0237 | $ 118.50 |
| 10,000+ | $ 0.0225 | $ 225.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 8000hrs | |
| Capacitance | 6.8uF | |
| Ripple Current | 182mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



